
ERJ-1TNF16R2U | |
|---|---|
DigiKey Part Number | PT16.2AFTR-ND - Tape & Reel (TR) PT16.2AFCT-ND - Cut Tape (CT) PT16.2AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF16R2U |
Description | RES SMD 16.2 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF16R2U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF16R2U | Panasonic Industry | 0 | ERJ-S1TF16R2U-ND | 0,21596 € | Upgrade |
| CRCW251216R2FKEG | Vishay Dale | 5.399 | 541-16.2AFCT-ND | 0,24000 € | Direct |
| CRCW251216R2FKTG | Vishay Dale | 0 | CRCW251216R2FKTG-ND | 0,12820 € | Direct |
| RMCF2512FT16R2 | Stackpole Electronics Inc | 0 | RMCF2512FT16R2CT-ND | 0,21000 € | Direct |
| AC2512FK-0716R2L | YAGEO | 0 | AC2512FK-0716R2L-ND | 0,07086 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,27270 € | 27,27 € |
| 250 | 0,24664 € | 61,66 € |
| 500 | 0,23154 € | 115,77 € |
| 1.000 | 0,21954 € | 219,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20759 € | 830,36 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

