
ERJ-1RHD1003C | |
|---|---|
DigiKey Part Number | P15981TR-ND - Tape & Reel (TR) P15981CT-ND - Cut Tape (CT) P15981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD1003C |
Description | RES SMD 100K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD1003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03060 € | 7,65 € |
| 500 | 0,02684 € | 13,42 € |
| 1.000 | 0,02386 € | 23,86 € |
| 5.000 | 0,01913 € | 95,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01643 € | 246,45 € |
| 30.000 | 0,01551 € | 465,30 € |
| 45.000 | 0,01506 € | 677,70 € |
| 75.000 | 0,01458 € | 1.093,50 € |
| 105.000 | 0,01430 € | 1.501,50 € |
| 150.000 | 0,01403 € | 2.104,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

