ERJ-1GNF5101C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3.589
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 36.651
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.376
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00635 €
Datasheet

Similar


YAGEO
In Stock: 18.367
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 9.446
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 18.555
Unit Price: 0,15000 €
Datasheet

Similar


YAGEO
In Stock: 65.076
Unit Price: 0,09000 €
Datasheet
5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF5101C

DigiKey Part Number
P123051TR-ND - Tape & Reel (TR)
P123051CT-ND - Cut Tape (CT)
P123051DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF5101C
Description
RES SMD 5.1K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF5101C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,02880 €0,72 €
500,02380 €1,19 €
1000,01970 €1,97 €
2500,01568 €3,92 €
5000,01344 €6,72 €
1.0000,01164 €11,64 €
5.0000,00880 €44,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00730 €109,50 €
30.0000,00675 €202,50 €
45.0000,00648 €291,60 €
75.0000,00619 €464,25 €
105.0000,00602 €632,10 €
150.0000,00587 €880,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €