75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF75R0U

DigiKey Part Number
P75.0AATR-ND - Tape & Reel (TR)
P75.0AACT-ND - Cut Tape (CT)
P75.0AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF75R0U
Description
RES SMD 75 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF75R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14400 €1,44 €
250,11680 €2,92 €
500,10120 €5,06 €
1000,08880 €8,88 €
2500,07640 €19,10 €
5000,06920 €34,60 €
1.0000,06351 €63,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05235 €261,75 €
10.0000,04979 €497,90 €
15.0000,04854 €728,10 €
25.0000,04719 €1.179,75 €
35.0000,04641 €1.624,35 €
50.0000,04568 €2.284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €