
ERJ-12ZYJ563U | |
|---|---|
DigiKey Part Number | P56KWTR-ND - Tape & Reel (TR) P56KWCT-ND - Cut Tape (CT) P56KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ563U |
Description | RES 56K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ563U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10010 € | 10,01 € |
| 250 | 0,08652 € | 21,63 € |
| 500 | 0,07872 € | 39,36 € |
| 1.000 | 0,07251 € | 72,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06021 € | 301,05 € |
| 10.000 | 0,05743 € | 574,30 € |
| 15.000 | 0,05607 € | 841,05 € |
| 25.000 | 0,05460 € | 1.365,00 € |
| 35.000 | 0,05375 € | 1.881,25 € |
| 50.000 | 0,05295 € | 2.647,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

