75 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF75R0U

DigiKey Part Number
P75.0ACTR-ND - Tape & Reel (TR)
P75.0ACCT-ND - Cut Tape (CT)
P75.0ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF75R0U
Description
RES SMD 75 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
75 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF75R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.474
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,20400 €2,04 €
250,16800 €4,20 €
500,14760 €7,38 €
1000,13120 €13,12 €
2500,11492 €28,73 €
5000,10544 €52,72 €
1.0000,09794 €97,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08267 €413,35 €
10.0000,07930 €793,00 €
15.0000,07765 €1.164,75 €
25.0000,07586 €1.896,50 €
35.0000,07484 €2.619,40 €
50.0000,07387 €3.693,50 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €