
ERJ-12SF1621U | |
|---|---|
DigiKey Part Number | P1.62KACTR-ND - Tape & Reel (TR) P1.62KACCT-ND - Cut Tape (CT) P1.62KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF1621U |
Description | RES SMD 1.62K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF1621U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,11492 € | 28,73 € |
| 500 | 0,10544 € | 52,72 € |
| 1.000 | 0,09794 € | 97,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08267 € | 413,35 € |
| 10.000 | 0,07930 € | 793,00 € |
| 15.000 | 0,07765 € | 1.164,75 € |
| 25.000 | 0,07586 € | 1.896,50 € |
| 35.000 | 0,07484 € | 2.619,40 € |
| 50.000 | 0,07387 € | 3.693,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

