
ERB-RE2R50V | |
|---|---|
DigiKey Part Number | P15119TR-ND - Tape & Reel (TR) P15119CT-ND - Cut Tape (CT) P15119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE2R50V |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Fuse Type | DC Cold Resistance 0.04 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044102.5WR | Littelfuse Inc. | 1.017 | F3532CT-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,16150 € | 16,15 € |
| 250 | 0,14524 € | 36,31 € |
| 500 | 0,13396 € | 66,98 € |
| 1.000 | 0,12357 € | 123,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09935 € | 496,75 € |
| 10.000 | 0,09150 € | 915,00 € |
| 15.000 | 0,08718 € | 1.307,70 € |
| 25.000 | 0,08199 € | 2.049,75 € |
| 35.000 | 0,08074 € | 2.825,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


