
ERB-RD5R00X | |
|---|---|
DigiKey Part Number | P121391TR-ND - Tape & Reel (TR) P121391CT-ND - Cut Tape (CT) P121391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD5R00X |
Description | FUSE BOARD MOUNT 5A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD5R00X Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Approval Agency cUL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,14484 € | 36,21 € |
| 500 | 0,13366 € | 66,83 € |
| 1.000 | 0,12327 € | 123,27 € |
| 5.000 | 0,10203 € | 510,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09128 € | 912,80 € |
| 20.000 | 0,08402 € | 1.680,40 € |
| 30.000 | 0,08053 € | 2.415,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |






