
ERA-8ARW3321V | |
|---|---|
DigiKey Part Number | P18829TR-ND - Tape & Reel (TR) P18829CT-ND - Cut Tape (CT) P18829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3321V |
Description | RES SMD 3.32KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3321V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,96720 € | 24,18 € |
| 50 | 0,91500 € | 45,75 € |
| 100 | 0,86710 € | 86,71 € |
| 250 | 0,81028 € | 202,57 € |
| 500 | 0,77226 € | 386,13 € |
| 1.000 | 0,73828 € | 738,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67367 € | 3.368,35 € |
| 10.000 | 0,65128 € | 6.512,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |

