16.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARW1652V

DigiKey Part Number
P18774TR-ND - Tape & Reel (TR)
P18774CT-ND - Cut Tape (CT)
P18774DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARW1652V
Description
RES SMD 16.5KOHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARW1652V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.078
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,54069 €2.703,45 €
10.0000,52241 €5.224,10 €
15.0000,51280 €7.692,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,89500 €8,95 €
250,83040 €20,76 €
500,78500 €39,25 €
1000,74370 €74,37 €
2500,69456 €173,64 €
5000,66164 €330,82 €
1.0000,63220 €632,20 €
Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78500 €7,85 €
250,72800 €18,20 €
500,68860 €34,43 €
1000,65230 €65,23 €
2500,60928 €152,32 €
5000,58038 €290,19 €
1.0000,55481 €554,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €