Parametric Equivalent
Direct
Similar

ERA-8ARB9762V | |
|---|---|
DigiKey Part Number | P18738TR-ND - Tape & Reel (TR) P18738CT-ND - Cut Tape (CT) P18738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB9762V |
Description | RES SMD 97.6K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB9762V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39397 € | 1.969,85 € |
| 10.000 | 0,38019 € | 3.801,90 € |
| 15.000 | 0,37293 € | 5.593,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,54520 € | 54,52 € |
| 250 | 0,50860 € | 127,15 € |
| 500 | 0,48402 € | 242,01 € |
| 1.000 | 0,46195 € | 461,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,53440 € | 13,36 € |
| 50 | 0,50520 € | 25,26 € |
| 100 | 0,47820 € | 47,82 € |
| 250 | 0,44616 € | 111,54 € |
| 500 | 0,42456 € | 212,28 € |
| 1.000 | 0,40522 € | 405,22 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |




