
ERA-8ARB9091V | |
|---|---|
DigiKey Part Number | P18731TR-ND - Tape & Reel (TR) P18731CT-ND - Cut Tape (CT) P18731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB9091V |
Description | RES SMD 9.09K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB9091V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,63660 € | 63,66 € |
| 250 | 0,59416 € | 148,54 € |
| 500 | 0,56570 € | 282,85 € |
| 1.000 | 0,54022 € | 540,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49156 € | 2.457,80 € |
| 10.000 | 0,47465 € | 4.746,50 € |
| 15.000 | 0,46575 € | 6.986,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

