ERA-8ARB2101V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.626
Unit Price: 1,06000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,99603 €
Datasheet
2.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB2101V

DigiKey Part Number
P18611TR-ND - Tape & Reel (TR)
P18611CT-ND - Cut Tape (CT)
P18611DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB2101V
Description
RES SMD 2.1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB2101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARW2101VPanasonic Industry1.626P18791CT-ND1,06000 €Parametric Equivalent
RG3216N-2101-B-T5Susumu0RG3216N-2101-B-T5-ND0,27379 €Direct
RT1206WRB072K1LYAGEO0RT1206WRB072K1L-ND0,99603 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,64800 €6,48 €
250,60160 €15,04 €
500,56880 €28,44 €
1000,53840 €53,84 €
2500,50228 €125,57 €
5000,47800 €239,00 €
1.0000,45621 €456,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,41453 €2.072,65 €
10.0000,40003 €4.000,30 €
15.0000,39239 €5.885,85 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €