Parametric Equivalent
Direct
Similar

ERA-8ARB2101V | |
|---|---|
DigiKey Part Number | P18611TR-ND - Tape & Reel (TR) P18611CT-ND - Cut Tape (CT) P18611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB2101V |
Description | RES SMD 2.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB2101V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW2101V | Panasonic Industry | 1.626 | P18791CT-ND | 1,06000 € | Parametric Equivalent |
| RG3216N-2101-B-T5 | Susumu | 0 | RG3216N-2101-B-T5-ND | 0,27379 € | Direct |
| RT1206WRB072K1L | YAGEO | 0 | RT1206WRB072K1L-ND | 0,99603 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,56880 € | 28,44 € |
| 100 | 0,53840 € | 53,84 € |
| 250 | 0,50228 € | 125,57 € |
| 500 | 0,47800 € | 239,00 € |
| 1.000 | 0,45621 € | 456,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41453 € | 2.072,65 € |
| 10.000 | 0,40003 € | 4.000,30 € |
| 15.000 | 0,39239 € | 5.885,85 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |




