
ERA-8AEB202V | |
|---|---|
DigiKey Part Number | P2.0KBCTR-ND - Tape & Reel (TR) P2.0KBCCT-ND - Cut Tape (CT) P2.0KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB202V |
Description | RES SMD 2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,15780 € | 15,78 € |
| 250 | 0,14668 € | 36,67 € |
| 500 | 0,13912 € | 69,56 € |
| 1.000 | 0,13223 € | 132,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11886 € | 594,30 € |
| 10.000 | 0,11415 € | 1.141,50 € |
| 15.000 | 0,11165 € | 1.674,75 € |
| 25.000 | 0,10877 € | 2.719,25 € |
| 35.000 | 0,10702 € | 3.745,70 € |
| 50.000 | 0,10528 € | 5.264,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

