
ERA-8AEB1471V | |
|---|---|
DigiKey Part Number | P1.47KBCTR-ND - Tape & Reel (TR) P1.47KBCCT-ND - Cut Tape (CT) P1.47KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1471V |
Description | RES SMD 1.47K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22060 € | 11,03 € |
| 100 | 0,20850 € | 20,85 € |
| 250 | 0,19396 € | 48,49 € |
| 500 | 0,18404 € | 92,02 € |
| 1.000 | 0,17509 € | 175,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15775 € | 788,75 € |
| 10.000 | 0,15165 € | 1.516,50 € |
| 15.000 | 0,14843 € | 2.226,45 € |
| 25.000 | 0,14471 € | 3.617,75 € |
| 35.000 | 0,14245 € | 4.985,75 € |
| 50.000 | 0,14021 € | 7.010,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

