
ERA-6ARW752V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARW752VTR-ND - Tape & Reel (TR) 10-ERA-6ARW752VCT-ND - Cut Tape (CT) 10-ERA-6ARW752VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW752V |
Description | RES SMD 7.5K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36520 € | 9,13 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32640 € | 32,64 € |
| 250 | 0,30408 € | 76,02 € |
| 500 | 0,28888 € | 144,44 € |
| 1.000 | 0,27523 € | 275,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24887 € | 1.244,35 € |
| 10.000 | 0,23968 € | 2.396,80 € |
| 15.000 | 0,23483 € | 3.522,45 € |
| 25.000 | 0,22923 € | 5.730,75 € |
| 35.000 | 0,22584 € | 7.904,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

