
ERA-6ARW332V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARW332VTR-ND - Tape & Reel (TR) 10-ERA-6ARW332VCT-ND - Cut Tape (CT) 10-ERA-6ARW332VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW332V |
Description | RES SMD 3.3K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW332V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-332-W-T1 | Susumu | 56.867 | RG20N3.3KWCT-ND | 0,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,32230 € | 32,23 € |
| 250 | 0,30020 € | 75,05 € |
| 500 | 0,28522 € | 142,61 € |
| 1.000 | 0,27173 € | 271,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24578 € | 1.228,90 € |
| 10.000 | 0,23670 € | 2.367,00 € |
| 15.000 | 0,23191 € | 3.478,65 € |
| 25.000 | 0,22638 € | 5.659,50 € |
| 35.000 | 0,22304 € | 7.806,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

