1.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARW152V

DigiKey Part Number
P1.5KBSTR-ND - Tape & Reel (TR)
P1.5KBSCT-ND - Cut Tape (CT)
P1.5KBSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARW152V
Description
RES SMD 1.5K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARW152V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39400 €3,94 €
250,36520 €9,13 €
500,34520 €17,26 €
1000,32630 €32,63 €
2500,30396 €75,99 €
5000,28882 €144,41 €
1.0000,27515 €275,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,24887 €1.244,35 €
10.0000,23968 €2.396,80 €
15.0000,23483 €3.522,45 €
25.0000,22923 €5.730,75 €
35.0000,22584 €7.904,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €