
ERA-6ARW113V | |
|---|---|
DigiKey Part Number | P11KBSTR-ND - Tape & Reel (TR) P11KBSCT-ND - Cut Tape (CT) P11KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW113V |
Description | RES SMD 11K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW113V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42240 € | 10,56 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,35176 € | 87,94 € |
| 500 | 0,33434 € | 167,17 € |
| 1.000 | 0,31870 € | 318,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28863 € | 1.443,15 € |
| 10.000 | 0,27813 € | 2.781,30 € |
| 15.000 | 0,27259 € | 4.088,85 € |
| 25.000 | 0,26621 € | 6.655,25 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

