
ERA-6ARB163V | |
|---|---|
DigiKey Part Number | P16KBFTR-ND - Tape & Reel (TR) P16KBFCT-ND - Cut Tape (CT) P16KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB163V |
Description | RES SMD 16K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB163V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,27260 € | 27,26 € |
| 250 | 0,25376 € | 63,44 € |
| 500 | 0,24098 € | 120,49 € |
| 1.000 | 0,22946 € | 229,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20722 € | 1.036,10 € |
| 10.000 | 0,19942 € | 1.994,20 € |
| 15.000 | 0,19530 € | 2.929,50 € |
| 25.000 | 0,19055 € | 4.763,75 € |
| 35.000 | 0,18767 € | 6.568,45 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

