
ERA-6APB223V | |
|---|---|
DigiKey Part Number | P22KAZTR-ND - Tape & Reel (TR) P22KAZCT-ND - Cut Tape (CT) P22KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB223V |
Description | RES SMD 22K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB223V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22800 € | 5,70 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,18920 € | 47,30 € |
| 500 | 0,17960 € | 89,80 € |
| 1.000 | 0,17090 € | 170,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16489 € | 824,45 € |
| 10.000 | 0,15858 € | 1.585,80 € |
| 15.000 | 0,15525 € | 2.328,75 € |
| 25.000 | 0,15213 € | 3.803,25 € |
| 35.000 | 0,14907 € | 5.217,45 € |
| 50.000 | 0,14676 € | 7.338,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

