
ERA-6AED4322V | |
|---|---|
DigiKey Part Number | P43.2KBNTR-ND - Tape & Reel (TR) P43.2KBNCT-ND - Cut Tape (CT) P43.2KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED4322V |
Description | RES SMD 43.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED4322V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08680 € | 2,17 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07740 € | 7,74 € |
| 250 | 0,07180 € | 17,95 € |
| 500 | 0,06798 € | 33,99 € |
| 1.000 | 0,06449 € | 64,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05764 € | 288,20 € |
| 10.000 | 0,05520 € | 552,00 € |
| 15.000 | 0,05390 € | 808,50 € |
| 25.000 | 0,05240 € | 1.310,00 € |
| 35.000 | 0,05148 € | 1.801,80 € |
| 50.000 | 0,05057 € | 2.528,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

