
ERA-6AED123V | |
|---|---|
DigiKey Part Number | P123802TR-ND - Tape & Reel (TR) P123802CT-ND - Cut Tape (CT) P123802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED123V |
Description | RES SMD 12K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED123V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09920 € | 9,92 € |
| 250 | 0,08544 € | 21,36 € |
| 500 | 0,07684 € | 38,42 € |
| 1.000 | 0,06953 € | 69,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05649 € | 282,45 € |
| 10.000 | 0,05223 € | 522,30 € |
| 15.000 | 0,05004 € | 750,60 € |
| 25.000 | 0,04756 € | 1.189,00 € |
| 35.000 | 0,04609 € | 1.613,15 € |
| 50.000 | 0,04464 € | 2.232,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

