
ERA-6AED112V | |
|---|---|
DigiKey Part Number | P123797TR-ND - Tape & Reel (TR) P123797CT-ND - Cut Tape (CT) P123797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED112V |
Description | RES SMD 1.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED112V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09260 € | 9,26 € |
| 250 | 0,07964 € | 19,91 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06473 € | 64,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05248 € | 262,40 € |
| 10.000 | 0,04848 € | 484,80 € |
| 15.000 | 0,04643 € | 696,45 € |
| 25.000 | 0,04410 € | 1.102,50 € |
| 35.000 | 0,04271 € | 1.494,85 € |
| 50.000 | 0,04136 € | 2.068,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

