


ERA-3KEB1803V | |
|---|---|
DigiKey Part Number | 10-ERA-3KEB1803VTR-ND - Tape & Reel (TR) 10-ERA-3KEB1803VCT-ND - Cut Tape (CT) 10-ERA-3KEB1803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3KEB1803V |
Description | RES 180K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3KEB1803V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23520 € | 5,88 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19528 € | 48,82 € |
| 500 | 0,18532 € | 92,66 € |
| 1.000 | 0,17630 € | 176,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15886 € | 794,30 € |
| 10.000 | 0,15272 € | 1.527,20 € |
| 15.000 | 0,14948 € | 2.242,20 € |
| 25.000 | 0,14573 € | 3.643,25 € |
| 35.000 | 0,14346 € | 5.021,10 € |
| 50.000 | 0,14121 € | 7.060,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

