
ERA-3ARW392V | |
|---|---|
DigiKey Part Number | P3.9KBETR-ND - Tape & Reel (TR) P3.9KBECT-ND - Cut Tape (CT) P3.9KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW392V |
Description | RES SMD 3.9KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW392V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38720 € | 9,68 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34620 € | 34,62 € |
| 250 | 0,32256 € | 80,64 € |
| 500 | 0,30652 € | 153,26 € |
| 1.000 | 0,29207 € | 292,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26432 € | 1.321,60 € |
| 10.000 | 0,25461 € | 2.546,10 € |
| 15.000 | 0,24949 € | 3.742,35 € |
| 25.000 | 0,24359 € | 6.089,75 € |
| 35.000 | 0,24001 € | 8.400,35 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

