
ERA-3ARB273V | |
|---|---|
DigiKey Part Number | P27KBDTR-ND - Tape & Reel (TR) P27KBDCT-ND - Cut Tape (CT) P27KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB273V |
Description | RES SMD 27K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB273V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19324 € | 48,31 € |
| 500 | 0,18956 € | 94,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18823 € | 941,15 € |
| 10.000 | 0,16937 € | 1.693,70 € |
| 15.000 | 0,15237 € | 2.285,55 € |
| 25.000 | 0,15002 € | 3.750,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

