Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3ARB222V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB222VTR-ND - Tape & Reel (TR) 10-ERA-3ARB222VCT-ND - Cut Tape (CT) 10-ERA-3ARB222VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB222V |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19324 € | 48,31 € |
| 500 | 0,18346 € | 91,73 € |
| 1.000 | 0,17460 € | 174,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16851 € | 842,55 € |
| 10.000 | 0,16207 € | 1.620,70 € |
| 15.000 | 0,15868 € | 2.380,20 € |
| 25.000 | 0,15632 € | 3.908,00 € |
| 35.000 | 0,15002 € | 5.250,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |





