
ERA-3AEB5902V | |
|---|---|
DigiKey Part Number | P59KDBTR-ND - Tape & Reel (TR) P59KDBCT-ND - Cut Tape (CT) P59KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB5902V |
Description | RES SMD 59K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB5902V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,04036 € | 10,09 € |
| 500 | 0,03820 € | 19,10 € |
| 1.000 | 0,03620 € | 36,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03449 € | 172,45 € |
| 10.000 | 0,03298 € | 329,80 € |
| 15.000 | 0,03217 € | 482,55 € |
| 25.000 | 0,03123 € | 780,75 € |
| 35.000 | 0,03066 € | 1.073,10 € |
| 50.000 | 0,03054 € | 1.527,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

