

ERA-2ARB5621X | |
|---|---|
DigiKey Part Number | P18089TR-ND - Tape & Reel (TR) P18089CT-ND - Cut Tape (CT) P18089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB5621X |
Description | RES SMD 5.62KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB5621X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,27520 € | 27,52 € |
| 250 | 0,25632 € | 64,08 € |
| 500 | 0,24352 € | 121,76 € |
| 1.000 | 0,23197 € | 231,97 € |
| 5.000 | 0,22174 € | 1.108,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21609 € | 2.160,90 € |
| 20.000 | 0,20879 € | 4.175,80 € |
| 30.000 | 0,20494 € | 6.148,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

