

ERA-2AEB9530X | |
|---|---|
DigiKey Part Number | P953DCTR-ND - Tape & Reel (TR) P953DCCT-ND - Cut Tape (CT) P953DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB9530X |
Description | RES SMD 953 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB9530X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06160 € | 15,40 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05530 € | 55,30 € |
| 5.000 | 0,04937 € | 246,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04725 € | 472,50 € |
| 20.000 | 0,04537 € | 907,40 € |
| 30.000 | 0,04438 € | 1.331,40 € |
| 50.000 | 0,04323 € | 2.161,50 € |
| 70.000 | 0,04253 € | 2.977,10 € |
| 100.000 | 0,04184 € | 4.184,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

