ERA-2AEB2432X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 18.666
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.112
Unit Price: 0,40000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.115
Unit Price: 0,24000 €
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,20268 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,06204 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05559 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04145 €
Datasheet

Direct


YAGEO
In Stock: 9.176
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 14.834
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,30374 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36806 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23422 €
Datasheet
24.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB2432X

DigiKey Part Number
P24.3KDCTR-ND - Tape & Reel (TR)
P24.3KDCCT-ND - Cut Tape (CT)
P24.3KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB2432X
Description
RES SMD 24.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB2432X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
250,07440 €1,86 €
500,07040 €3,52 €
1000,06640 €6,64 €
2500,06160 €15,40 €
5000,05834 €29,17 €
1.0000,05530 €55,30 €
5.0000,04937 €246,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04725 €472,50 €
20.0000,04537 €907,40 €
30.0000,04438 €1.331,40 €
50.0000,04323 €2.161,50 €
70.0000,04253 €2.977,10 €
100.0000,04184 €4.184,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €