
ERA-1AEB512C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB512CTR-ND - Tape & Reel (TR) 10-ERA-1AEB512CCT-ND - Cut Tape (CT) 10-ERA-1AEB512CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB512C |
Description | RES 5.1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB512C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08860 € | 22,15 € |
| 500 | 0,08392 € | 41,96 € |
| 1.000 | 0,07966 € | 79,66 € |
| 5.000 | 0,07131 € | 356,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06677 € | 1.001,55 € |
| 30.000 | 0,06434 € | 1.930,20 € |
| 45.000 | 0,06305 € | 2.837,25 € |
| 75.000 | 0,06158 € | 4.618,50 € |
| 105.000 | 0,06068 € | 6.371,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

