2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film

ERA-1AEB202C

DigiKey Part Number
P2.0KBXTR-ND - Tape & Reel (TR)
P2.0KBXCT-ND - Cut Tape (CT)
P2.0KBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-1AEB202C
Description
RES SMD 2K OHM 0.1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-1AEB202C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05689 €853,35 €
30.0000,05478 €1.643,40 €
45.0000,05367 €2.415,15 €
75.0000,05239 €3.929,25 €
105.0000,05161 €5.419,05 €
150.0000,05084 €7.626,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09800 €0,98 €
250,09160 €2,29 €
500,08640 €4,32 €
1000,08160 €8,16 €
2500,07572 €18,93 €
5000,07170 €35,85 €
1.0000,06802 €68,02 €
5.0000,06082 €304,10 €
Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11500 €1,15 €
250,10720 €2,68 €
500,10100 €5,05 €
1000,09540 €9,54 €
2500,08860 €22,15 €
5000,08392 €41,96 €
1.0000,07966 €79,66 €
5.0000,07131 €356,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €