Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89854C1KF

DigiKey Part Number
10-ENW-89854C1KF-ND - Tape & Reel (TR)
10-ENW-89854C1KFCT-ND - Cut Tape (CT)
10-ENW-89854C1KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89854C1KF
Description
RF TXRX MOD BLUETOOTHU.FL SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
8dBm
Sensitivity
-103dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.8mA
Current - Transmitting
2.3mA ~ 14.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
74-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,78000 €12,78 €
1011,11900 €111,19 €
2510,54280 €263,57 €
1009,75150 €975,15 €
2509,27812 €2.319,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,43774 €3.718,87 €
Manufacturers Standard Package
Unit Price without VAT:12,78000 €
Unit Price with VAT:14,95260 €