
EKMC2609113K | |
|---|---|
DigiKey Part Number | 255-EKMC2609113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2609113K |
Description | SENSOR PIR 170UA ANALOG PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2609113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 161" (4.1m) 13.5' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 5 | 9,80000 € | 49,00 € |
| 10 | 9,42700 € | 94,27 € |
| 25 | 8,98080 € | 224,52 € |
| 50 | 8,67620 € | 433,81 € |
| 100 | 8,39680 € | 839,68 € |
| 500 | 7,83374 € | 3.916,87 € |
| 1.000 | 7,62380 € | 7.623,80 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,63600 € |

