
EKMC2601111K | |
|---|---|
DigiKey Part Number | 255-6306-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2601111K |
Description | SENSOR MOTION PIR STD 170UA WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Standard Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 € | 9,06 € |
| 5 | 8,20400 € | 41,02 € |
| 10 | 7,88700 € | 78,87 € |
| 25 | 7,50520 € | 187,63 € |
| 50 | 7,24420 € | 362,21 € |
| 100 | 7,00510 € | 700,51 € |
| 500 | 6,52352 € | 3.261,76 € |
| 1.000 | 6,34402 € | 6.344,02 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,60020 € |



