
EKMC1607813 | |
|---|---|
DigiKey Part Number | 255-EKMC1607813-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1607813 |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 394" (10m) 32.8' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 5 | 7,83600 € | 39,18 € |
| 10 | 7,52900 € | 75,29 € |
| 25 | 7,16320 € | 179,08 € |
| 50 | 6,91280 € | 345,64 € |
| 100 | 6,68320 € | 668,32 € |
| 500 | 6,22084 € | 3.110,42 € |
| 1.000 | 6,04849 € | 6.048,49 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,13220 € |


