
EKMC1607812 | |
|---|---|
DigiKey Part Number | 255-EKMC1607812-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1607812 |
Description | SENSOR PIR 170UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Module |
Datasheet | Datasheet |
Category | Sensing Distance 394" (10m) 32.8' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 5 | 7,74000 € | 38,70 € |
| 10 | 7,43600 € | 74,36 € |
| 25 | 7,07440 € | 176,86 € |
| 50 | 6,82700 € | 341,35 € |
| 100 | 6,60020 € | 660,02 € |
| 500 | 6,14350 € | 3.071,75 € |
| 1.000 | 5,97329 € | 5.973,29 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,00350 € |

