
EKMB4311112K | |
|---|---|
DigiKey Part Number | 255-EKMB4311112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4311112K |
Description | ULUW LENS, 6UA, HIGH SENSITIVITY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 5 | 16,78400 € | 83,92 € |
| 10 | 16,18700 € | 161,87 € |
| 40 | 15,13850 € | 605,54 € |
| 80 | 14,67813 € | 1.174,25 € |
| 120 | 14,42658 € | 1.731,19 € |
| 520 | 13,61604 € | 7.080,34 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,51630 € |

