



EKMB1393112K | |
|---|---|
DigiKey Part Number | 255-5420-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1393112K |
Description | SENSOR MOTION PIR STD BLK LENS S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | External | |
Features | Saturn Lens, Black | |
Package / Case | Module | |
Operating Temperature | -18°C ~ 60°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 5 | 8,45600 € | 42,28 € |
| 10 | 8,12800 € | 81,28 € |
| 25 | 7,73680 € | 193,42 € |
| 50 | 7,46880 € | 373,44 € |
| 100 | 7,22340 € | 722,34 € |
| 500 | 6,72888 € | 3.364,44 € |
| 1.000 | 6,54455 € | 6.544,55 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 10,92780 € |

