
EKMB1311113K | |
|---|---|
DigiKey Part Number | 255-EKMB1311113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1311113K |
Description | ULUW LENS, 6UA, STD SENSITIVITY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 5 | 11,01200 € | 55,06 € |
| 10 | 10,59900 € | 105,99 € |
| 40 | 9,87325 € | 394,93 € |
| 80 | 9,55475 € | 764,38 € |
| 120 | 9,38100 € | 1.125,72 € |
| 520 | 8,82060 € | 4.586,71 € |
| 1.000 | 8,60168 € | 8.601,68 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,19210 € |

