
EKMB1307112K | |
|---|---|
DigiKey Part Number | 255-6555-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1307112K |
Description | LOW PROFILE LENS, 6UA, STD SENSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Black Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 275.6" (7m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Low Profile Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| 5 | 9,33400 € | 46,67 € |
| 10 | 8,97700 € | 89,77 € |
| 25 | 8,55000 € | 213,75 € |
| 50 | 8,25780 € | 412,89 € |
| 100 | 7,99000 € | 799,00 € |
| 500 | 7,45058 € | 3.725,29 € |
| 1.000 | 7,24948 € | 7.249,48 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,03930 € |

