


EKMB1304111K | |
|---|---|
DigiKey Part Number | 255-5705-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1304111K |
Description | SENSOR PIR WALL MNT 6UA WHT LENS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Wall Installation Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Wall Installation Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 5 | 14,73400 € | 73,67 € |
| 10 | 14,20300 € | 142,03 € |
| 25 | 13,56640 € | 339,16 € |
| 50 | 13,13160 € | 656,58 € |
| 100 | 12,73280 € | 1.273,28 € |
| 500 | 11,92892 € | 5.964,46 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 18,91890 € |





