


EKMB1301111K | |
|---|---|
DigiKey Part Number | 255-3490-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1301111K |
Description | SENSOR PIR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Bulk | Features Standard Lens, White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Standard |
Sensing Distance 197" (5m) 16.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 5 | 17,55400 € | 87,77 € |
| 10 | 16,93500 € | 169,35 € |
| 25 | 16,19440 € | 404,86 € |
| 50 | 15,68760 € | 784,38 € |
| 100 | 15,22280 € | 1.522,28 € |
| 500 | 14,28596 € | 7.142,98 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,48740 € |



