
EKMB1206112 | |
|---|---|
DigiKey Part Number | 255-6253-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1206112 |
Description | SENSOR MOTION PIR LONG DIST 1UA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | High Density Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,30000 € | 16,30 € |
| 5 | 14,86000 € | 74,30 € |
| 10 | 14,32200 € | 143,22 € |
| 25 | 13,68000 € | 342,00 € |
| 50 | 13,24160 € | 662,08 € |
| 100 | 12,83900 € | 1.283,90 € |
| 500 | 12,02796 € | 6.013,98 € |
| Unit Price without VAT: | 16,30000 € |
|---|---|
| Unit Price with VAT: | 19,07100 € |


