Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module
Panasonic Wide Field of View Sensors | Digi-Key Daily
PIR Sensors: Product Line Expansion

EKMB1205111

DigiKey Part Number
255-5754-ND
Manufacturer
Manufacturer Product Number
EKMB1205111
Description
SENSOR MOTION PIR WIDE 2UA WHT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, White Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
2.7V ~ 4V
Series
Trigger Type
Internal
Packaging
Tray
Features
Horizontally Wide Lens, White
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
197" (5m) 16.4'
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,15000 €17,15 €
515,64400 €78,22 €
1015,08300 €150,83 €
2514,41280 €360,32 €
5013,95480 €697,74 €
10013,53460 €1.353,46 €
50012,68748 €6.343,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,15000 €
Unit Price with VAT:20,06550 €