



EKMB1193111 | |
|---|---|
DigiKey Part Number | 255-5413-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1193111 |
Description | SENSOR MOTION PIR STD WHT LENS S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | External | |
Features | Saturn Lens, White | |
Package / Case | Module | |
Operating Temperature | -18°C ~ 60°C | |
Detection Pattern | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 5 | 12,59600 € | 62,98 € |
| 10 | 12,13200 € | 121,32 € |
| 25 | 11,57600 € | 289,40 € |
| 50 | 11,19640 € | 559,82 € |
| 100 | 10,84810 € | 1.084,81 € |
| 500 | 10,14636 € | 5.073,18 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,20450 € |

